+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV663SQ25T1G

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.28A; SC82AB; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCV663SQ25T1G
TME Symbol:
NCV663SQ25T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
2.5V
Output current
0.28A
Case
SC82AB
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
*
NCV663SQ25T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)