+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 100kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 3...5.5V DC | |
Case | Micro8 | |
Operating temperature | -40...150°C | |
Slew rate | 1V/μs | |
Gain | 20V/V | |
Input offset voltage | 0.4mV | |
Kind of package | reel, tape |