+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV7321D12R2G

IC: interface; transceiver; 5÷27VDC; LIN; SMD; SOIC8; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV7321D12R2G
TME Symbol:
NCV7321D12R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Mounting
SMD
Case
SOIC8
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive industry
Supply voltage
  • 5...27V DC
Gross weight0.137 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCV7321D12R2G
2965 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Packaging method by the manufacturer:Reel = 3 000 pcs