+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV7340D14R2G

IC: transceiver; 1Mbps; CAN; SMD; SOIC8; automotive industry; ESD


Manufacturer: ONSEMI

Manufacturer part number:
NCV7340D14R2G
TME Symbol:
NCV7340D14R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
transceiver
Data transfer rate
1Mbps
Interface
CAN
Mounting
SMD
Case
SOIC8
Number of receivers
1
Operating temperature
-40...125°C
DC supply current
57mA
Application
automotive industry
Version
ESD
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCV7340D14R2G
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD