+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV7342MW3R2G

IC: CAN transceiver; 4.5÷5.5VDC; CAN; SMD; DFN8; Ch: 1; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV7342MW3R2G
TME Symbol:
NCV7342MW3R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
CAN transceiver
Interface
CAN
Mounting
SMD
Case
DFN8
Number of channels
1
Kind of package
reel, tape
Application
automotive industry
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCV7342MW3R2G
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD