+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV7344D10R2G

IC: CAN transceiver; 4.75÷5.25VDC; CAN; SMD; SO8; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV7344D10R2G
TME Symbol:
NCV7344D10R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
CAN transceiver
Interface
CAN
Mounting
SMD
Case
SO8
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Supply voltage
  • 4.75...5.25V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCV7344D10R2G
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD