+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV7430D20R2G

IC: interface; transceiver; 5.5÷18VDC; LIN; SMD; SO14; Ch: 3


Manufacturer: ONSEMI

Manufacturer part number:
NCV7430D20R2G
TME Symbol:
NCV7430D20R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Mounting
SMD
Case
SO14
Operating temperature
-40...125°C
Number of channels
3
Kind of package
reel, tape
Application
automotive industry, for LED applications
Supply voltage
  • 5.5...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCV7430D20R2G
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 2.91 USDGross price for quantities from 3000 pcs - 2.91 USD