+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV833DR2G

IC: operational amplifier; 15MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO8

Manufacturer: ONSEMI

Manufacturer part number:
NCV833DR2G
TME Symbol:
NCV833DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
7V/μs
Input offset voltage
0.3mV
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV833DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)