+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV8401BDTRKG

IC: power switch; low-side; 30A; Ch: 1; N-Channel; SMD; DPAK; 42V


Manufacturer: ONSEMI

Manufacturer part number:
NCV8401BDTRKG
TME Symbol:
NCV8401BDTRKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
30A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
DPAK
On-state resistance
23mΩ
Kind of package
reel, tape
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
Application
automotive industry
Supply voltage
  • 42V
Gross weight0.35 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
NCV8401BDTRKG
0 in TME stock
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.