+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 100...500kHz | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Efficiency | 93% | |
Application | automotive industry |