+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCV887601D1R2G

PMIC; DC/DC converter; SO8; SMD; 170kHz; Ch: 1; reel,tape; 2÷40V; 83%

Manufacturer: ONSEMI

Manufacturer part number:
NCV887601D1R2G
TME Symbol:
NCV887601D1R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Case
SO8
Mounting
SMD
Frequency
170kHz
Number of channels
1
Kind of package
reel, tape
Efficiency
83%
Application
automotive industry
Supply voltage
  • 2...40V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCV887601D1R2G
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)