+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCX2200GMAZ

IC: comparator; Cmp: 1; 1.3÷5.5V; SMT; XSON6; 1pA


Manufacturer: NXP

Manufacturer part number:
NCX2200GMAZ
TME Symbol:
NCX2200GMAZ

Specification

Manufacturer
NXP
Type of integrated circuit
comparator
Number of comparators
1
Operating voltage
1.3...5.5V
Mounting
SMT
Case
XSON6
Operating temperature
-40...85°C
Input bias current
1pA
Gross weight0.032 g
Certificates
See other products in this category: SMD comparators NXP,
*
NCX2200GMAZ
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
Net price for quantities from 15000 pcs - 0.15 USDGross price for quantities from 15000 pcs - 0.15 USD