+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of rotary coded switch | DEC/BCD | |
Stable positions number | 10 | |
Number of positions | 10 | |
Operating temperature | -25...85°C | |
Mounting | horizontal | |
Leads | for PCB | |
Max. contact resistance: | 30mΩ | |
DC contacts rating @R | 0.1A / 5V DC | |
Min. insulation resistance | 1GΩ | |
Manufacturer series | ND3 | |
Mechanical durability | 20000 cycles | |
Electrical life | 20000 cycles | |
Kind of package | in-tray |