+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ND3FR16P

Rotary Coded Switch: HEX/BCD; Pos: 16; vertical; Rcont max: 30mΩ


Manufacturer: NKK SWITCHES

Manufacturer part number:
ND3FR16P
TME Symbol:
ND3FR16P

Specification

Manufacturer
NKK SWITCHES
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
vertical
Leads
for PCB
Max. contact resistance:
30mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Manufacturer series
ND3
Mechanical durability
20000 cycles
Electrical life
20000 cycles
Kind of package
in-tray
Gross weight0.558 g
Certificates

WATCH VIDEO

See other products in this category: Encoding Switches NKK SWITCHES,
See other products from this series.:
*
ND3FR16P
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 25 pcs - 4.04 USDGross price for quantities from 25 pcs - 4.04 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
Packaging method by the manufacturer:
Tray = 50 pcs