+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ND89N16KHPSA1

Module: diode; single diode; 1.6kV; If: 89A; BG-PB20-1; Ufmax: 1.5V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ND89N16KHPSA1
TME Symbol:
ND89N16K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.6kV
Load current
89A
Case
BG-PB20-1
Max. forward voltage
1.5V
Max. forward impulse current
2.8kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
ND89N16KHPSA1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 148.59 USDGross price for quantities from 1 pcs - 148.59 USD
Net price for quantities from 3 pcs - 126.07 USDGross price for quantities from 3 pcs - 126.07 USD
Net price for quantities from 5 pcs - 99.62 USDGross price for quantities from 5 pcs - 99.62 USD
Net price for quantities from 10 pcs - 92.76 USDGross price for quantities from 10 pcs - 92.76 USD