+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NDP6060L

Transistor: N-MOSFET; unipolar; 60V; 48A; 100W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
NDP6060L
TME Symbol:
NDP6060L

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
48A
Power dissipation
100W
Case
TO220AB
Gate-source voltage
±16V
On-state resistance
40mΩ
Mounting
THT
Gate charge
60nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
logic level
Gross weight1.93 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
NDP6060L
32 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 30 pcs - 2.08 USDGross price for quantities from 30 pcs - 2.08 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs