+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | pin strips | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 10 | |
Manufacturer series | NSR/NDR | |
Mechanical mounting | for cable | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x5 | |
Connector variant | w/o contacts | |
Max. operating voltage | 250V AC | |
Width | 12.7mm |