+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Connector | contact | |
Type of connector | pin strips | |
Kind of connector | female | |
Connector family | data | |
Application - series/manufacturer | NSR/NDR | |
Contact material | brass | |
Contact plating | tinned | |
Wire size | 28AWG...22AWG | |
Mechanical mounting | for cable | |
Maximum current | 3A |