+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -30V | |
Drain current | -0.9A | |
Power dissipation | 0.5W | |
Case | SuperSOT-3 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.7Ω | |
Mounting | SMD | |
Gate charge | 3nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Features of semiconductor devices | logic level |