+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NDS9952A

Transistor: N/P-MOSFET; unipolar; complementary pair; 30/-30V

Manufacturer: ONSEMI

Manufacturer part number:
NDS9952A
TME Symbol:
NDS9952A

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
30/-30V
Drain current
3.7/-2.9A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
130/210mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI
*
NDS9952A
Product withdrawn from the offer
Use the specification table below to search for similar products