+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NDSH50120C

Diode: Schottky rectifying; SiC; THT; 1.2kV; 53A; TO247-2; tube


Manufacturer: ONSEMI

Manufacturer part number:
NDSH50120C
TME Symbol:
NDSH50120C

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
53A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.75V
Kind of package
tube
Gross weight4.81 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
NDSH50120C
30 in TME stock
Net price for quantities from 1 pcs - 28.02 USDGross price for quantities from 1 pcs - 28.02 USD
Net price for quantities from 3 pcs - 25.25 USDGross price for quantities from 3 pcs - 25.25 USD
Net price for quantities from 10 pcs - 22.24 USDGross price for quantities from 10 pcs - 22.24 USD
Net price for quantities from 30 pcs - 20.62 USDGross price for quantities from 30 pcs - 20.62 USD
Net price for quantities from 120 pcs - 20.03 USDGross price for quantities from 120 pcs - 20.03 USD
Net price for quantities from 450 pcs - 18.65 USDGross price for quantities from 450 pcs - 18.65 USD
Net price for quantities from 900 pcs - 16.68 USDGross price for quantities from 900 pcs - 16.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs