+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NDT3055

Transistor: N-MOSFET; unipolar; 60V; 4A; Idm: 25A; 3W; SOT223


Manufacturer: ONSEMI

Manufacturer part number:
NDT3055
TME Symbol:
NDT3055

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
4A
Pulsed drain current
25A
Power dissipation
3W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
0.1Ω
Mounting
SMD
Gate charge
9nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.163 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
NDT3055
2652 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 4000 pcs - 0.40 USDGross price for quantities from 4000 pcs - 0.40 USD
Net price for quantities from 8000 pcs - 0.38 USDGross price for quantities from 8000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs