+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NE-M1ANN-M

Signaller: lighting; continuous light; NE-M1A; 10÷30VDC; IP67


Manufacturer: PATLITE

Manufacturer part number:
NE-M1ANN-M
TME Symbol:
NE-M1ANN-M

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
continuous light
Colour
amber, blue, cyan, green, red, violet, white
Manufacturer series
NE-M1A
Light source
LED
Operating temperature
-25...60°C
IP rating
IP67
Body dimensions
Ø56x61mm
Supply voltage
  • 10...30V DC
Gross weight225.16 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
NE-M1ANN-M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.62 USDGross price for quantities from 1 pcs - 89.62 USD
Net price for quantities from 10 pcs - 83.63 USDGross price for quantities from 10 pcs - 83.63 USD