+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NE556N

IC: peripheral circuit; astable,monostable,RC timer; 500kHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
NE556N
TME Symbol:
NE556N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, monostable, RC timer
Frequency
0.5MHz
Case
DIP14
DC supply current
20mA
Output current
0.2A
Mounting
THT
Operating temperature
0...70°C
Kind of package
tube
Number of channels
2
Controlled voltage
10V
Supply voltage
  • 4.5...16V DC
Gross weight0.92 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
NE556N
547 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 125 pcs - 0.31 USDGross price for quantities from 125 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcs