+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NE592D8R2G

IC: video amplifier; 120MHz; Ch: 2; ±8VDC; SO8; 100V/V,400V/V


Manufacturer: ONSEMI

Manufacturer part number:
NE592D8R2G
TME Symbol:
NE592D8R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
video amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 8V DC
Case
SO8
Operating temperature
0...70°C
Kind of package
reel, tape
Input bias current
40µA
Input offset current
6µA
Gain
  • 100V/V
  • 400V/V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers ONSEMI,
*
NE592D8R2G
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.56 USDGross price for quantities from 2500 pcs - 0.56 USD