+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 859360
Manufacturer | RELPOL | |
Type of automation module | programmable relay | |
Output 1 electrical parameters | 250V AC / 10A | |
Number of inputs | 8 | |
Number of analog inputs | 2 | |
Number of outputs | 4 | |
Manufacturer series | NEED | |
Kind of output 1 | relay | |
Mounting | for DIN rail mounting | |
Kind of input 1 | digital | |
The programming method | built-in keypad, PC | |
IP rating | IP20 | |
Electrical connection | screw terminals | |
Available functional blocks | real time clocks, analogue signals comparators, timers, counters, potentiometers for setting analog values | |
Additional functions | operation mode switch STOP/RUN, LED input/output state indicator | |
Related items | NEEDPC15C | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |