+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NEED-24DC-11-16-8R

Programmable relay; 250VAC/10A; IN: 16; Analog in: 3; OUT: 8; NEED


Manufacturer: RELPOL

Manufacturer part number:
NEED-24DC-11-16-8R

Alternative designations: 857366

TME Symbol:
NEED24DC11168R

Specification

Manufacturer
RELPOL
Type of automation module
programmable relay
Output 1 electrical parameters
250V AC / 10A
Number of inputs
16
Number of analog inputs
3
Number of outputs
8
Manufacturer series
NEED
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
PC
IP rating
IP20
Electrical connection
screw terminals
Available functional blocks
real time clocks, analogue signals comparators, timers, counters, potentiometers for setting analog values
Additional functions
operation mode switch STOP/RUN, LED input/output state indicator
OEM number
857366
Related items
NEEDPC15B, NEEDPC15C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight418.8 g
Certificates
EAN code5900005157219
See other products in this category: Programmable Relays - Base Modules RELPOL,
See other products from this series.:
*
NEED-24DC-11-16-8R
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 337.75 USDGross price for quantities from 1 pcs - 337.75 USD
Net price for quantities from 5 pcs - 313.62 USDGross price for quantities from 5 pcs - 313.62 USD