+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NEF22-WF

Phase presence indicator; 22mm; NEF22; Ø22.5mm; IP66; Kind: flat

Manufacturer: PROMET

Manufacturer part number:
NEF22-WF
TME Symbol:
NEF22-WF

Specification

Manufacturer
PROMET
Type of light indictaor
phase presence indicator
Switch standard
22mm
Manufacturer series
NEF22
Mounting hole dimensions
Ø22.5mm
IP rating
IP66
Lamp colour
red/green/yellow
Kind of indicator
flat
Operating temperature
-15...30°C
Dimensions
Gross weight39.2 g
Certificates
EAN code5900103161781
See other products in this category: Panel Mount Accessories PROMET,
See other products from this series.:
*
NEF22-WF
0 in TME stock
Net price for quantities from 1 pcs - 46.43 USDGross price for quantities from 1 pcs - 46.43 USD
Net price for quantities from 5 pcs - 43.33 USDGross price for quantities from 5 pcs - 43.33 USD
Net price for quantities from 10 pcs - 40.24 USDGross price for quantities from 10 pcs - 40.24 USD
No. of pieces (Multiplicity: 1)