+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROMET | |
Type of light indictaor | control lamp | |
Switch standard | 30mm | |
Manufacturer series | NEF30 | |
Illumination | LED | |
Mounting hole dimensions | Ø30.5mm | |
IP rating | IP20 | |
Lamp colour | green | |
Kind of indicator | prominent | |
Operating temperature | -15...30°C |