+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROMET | |
Type of switch | rotary | |
Switch standard | 30mm | |
Stable positions number | 2 | |
Contacts configuration | NO x2 | |
Actuator colour | black | |
IP rating | IP56 | |
Switches features | contacts are switched simultanously | |
Button shape | prominent | |
Manufacturer series | NEF30 | |
Mounting hole dimensions | Ø30.5mm | |
Number of positions | 2 | |
Operating temperature | -15...30°C |