+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROMET | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | NEK22 | |
Illumination | LED | |
Mounting hole dimensions | Ø22.5mm | |
IP rating | IP65 | |
Lamp colour | yellow | |
Kind of indicator | flat | |
Operating temperature | -15...30°C |