+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-229

Stripping tool; Wire: round; 160mm; 1kVAC


Manufacturer: NEO TOOLS

Manufacturer part number:
01-229
TME Symbol:
NEO-01-229

Specification

Manufacturer
NEO TOOLS
Type of tool
stripping tool
Kind of stripping wire
round
Tool material
chrome - vanadium steel
Tool length
160mm
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV AC
Kind of pliers
insulated
Stripping tool features
  • a brass adjusting screw with a locking nut enables cutters repeatable fitting to the diameter of stripped wire
  • return spring
Gross weight227.2 g
EAN code5907558433135

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEO TOOLS,
*
01-229
8 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 6 pcs - 8.88 USDGross price for quantities from 6 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.