+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-308

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC; case


Manufacturer: NEO TOOLS

Manufacturer part number:
01-308
TME Symbol:
NEO-01-308

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 2, SL 2.5, SL 3, SL 3.5, SL 4, SL 5.5, SL 6.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Kind of package
case
Quantity in set/package
12pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight482.7 g
EAN code5907558435597

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
01-308
10 in TME stock
Net price for quantities from 1 set - 26.65 USDGross price for quantities from 1 set - 26.65 USD
Net price for quantities from 3 set - 23.89 USDGross price for quantities from 3 set - 23.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.