+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-309

Screwdriver: insulated-set; insulated; 1kVAC; case; 50pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
01-309
TME Symbol:
NEO-01-309

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
hex key, Phillips, Pozidriv®, slot, spline (12-angles), square, Torx®, Tri-Wing®
Bit size
PH0, PZ0, PH1, PZ1, TW1, PH2, PZ2, SL 2, TW2, SL 2.5, SL 3, TW3, SL 3.5, SL 4, TW4, XZN M4, XZN M5, SL 5.5, XZN M6, SL 6.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Kind of package
case
Quantity in set/package
50pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
  • voltage tester
Gross weight1.7512 kg
EAN code5907558435603

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
01-309
7 in TME stock
Net price for quantities from 1 set - 75.09 USDGross price for quantities from 1 set - 75.09 USD
Net price for quantities from 3 set - 67.32 USDGross price for quantities from 3 set - 67.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.