+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-313

Tools set: general purpose; tool rucksack; for electricians


Manufacturer: NEO TOOLS

Manufacturer part number:
01-313
TME Symbol:
NEO-01-313

Specification

Manufacturer
NEO TOOLS
Type of tools set
general purpose
Kind of package
tool rucksack
Tools application
for electricians
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Kind of tool
insulated
Quantity in set/package
31pcs.
Kit contents
  • Allen keys
  • crimping tool
  • insulated pliers(1kV), 5 pcs
  • insulated screwdrivers
  • stripping tool
  • voltage tester
Gross weight5.9902 kg
EAN code5907558472349

WATCH VIDEO

See other products in this category: Tool Sets NEO TOOLS,
*
01-313
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 327.21 USDGross price for quantities from 1 set - 327.21 USD
Net price for quantities from 2 set - 291.35 USDGross price for quantities from 2 set - 291.35 USD