+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-315

Tools set: general purpose; case; for electricians; 1kV; 13pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
01-315
TME Symbol:
NEO-01-315

Specification

Manufacturer
NEO TOOLS
Type of tools set
general purpose
Kind of package
case
Tools application
for electricians
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Quantity in set/package
13pcs.
Kit contents
  • electrician's knife x1
  • insulated pliers(1kV), 4 pcs
  • insulated screwdrivers
  • insulating tape x2
  • stripping tool
  • voltage tester
Gross weight2.6488 kg
EAN code5906692017553

WATCH VIDEO

See other products in this category: Tool Sets NEO TOOLS,
*
01-315
7 in TME stock
Net price for quantities from 1 pcs - 103.11 USDGross price for quantities from 1 pcs - 103.11 USD
Net price for quantities from 5 pcs - 92.44 USDGross price for quantities from 5 pcs - 92.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs