+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-400

Stripping tool; 25mm; Wire: coaxial,round


Manufacturer: NEO TOOLS

Manufacturer part number:
01-400
TME Symbol:
NEO-01-400

Specification

Manufacturer
NEO TOOLS
Type of tool
stripping tool
Cable external diameter
25mm
Kind of stripping wire
coaxial, round
Gross weight272.7 g
EAN code5907558449617

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEO TOOLS,
*
01-400
30 in TME stock
Net price for quantities from 1 pcs - 28.11 USDGross price for quantities from 1 pcs - 28.11 USD
Net price for quantities from 3 pcs - 27.07 USDGross price for quantities from 3 pcs - 27.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.