+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of tool | wrench | |
Kind of wrench | for control cabinets | |
Special tip | pyramid 6,2mm;7,2mm;8,2 mm, square 7,2 mm, square 8,2 mm, triangle 10 mm | |
Kit contents | attached 1/4" plastic adapter and double-ended 1,0x7 mm/PH2 screwdriver bit |