+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-520

Stripping tool; 1.3÷2mm2; Wire: round; automatic


Manufacturer: NEO TOOLS

Manufacturer part number:
01-520
TME Symbol:
NEO-01-520

Specification

Manufacturer
NEO TOOLS
Type of tool
stripping tool
Wire cross-section
1.3...2mm2
Kind of stripping wire
round
Version
automatic
Gross weight399.7 g
EAN code5907558415605

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEO TOOLS,
*
01-520
9 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts