+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-534

Stripping tool; 0.5÷6mm2; Wire: round,flat; automatic


Manufacturer: NEO TOOLS

Manufacturer part number:
01-534
TME Symbol:
NEO-01-534

Specification

Manufacturer
NEO TOOLS
Type of tool
stripping tool
Wire cross-section
0.5...6mm2
Kind of stripping wire
flat, round
Version
automatic
Gross weight213.2 g
EAN code5907558439359

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEO TOOLS,
*
01-534
8 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.61 USDGross price for quantities from 3 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.