+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-539

Tool: for crimping; insulated solder sleeves; 0.08÷16mm2; 230mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-539
TME Symbol:
NEO-01-539

Specification

Manufacturer
NEO TOOLS
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
0.08...16mm2
Wire size
26AWG...5AWG
Die shape
square
Tool length
230mm
Version
frontal
Gross weight548.6 g
EAN code5907558485479

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals NEO TOOLS,
*
01-539
4 in TME stock
Net price for quantities from 1 pcs - 72.47 USDGross price for quantities from 1 pcs - 72.47 USD
Net price for quantities from 3 pcs - 64.97 USDGross price for quantities from 3 pcs - 64.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.