+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-547

Stripping tool; 8÷28mm2; Wire: round; 180mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-547
TME Symbol:
NEO-01-547

Specification

Manufacturer
NEO TOOLS
Type of tool
stripping tool
Wire cross-section
8...28mm2
Kind of stripping wire
round
Tool length
180mm
Gross weight110.2 g
EAN code5907558421835

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEO TOOLS,
*
01-547
19 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 3 pcs - 4.79 USDGross price for quantities from 3 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.