+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-549

Multifunction wire stripper and crimp tool; 0.8÷3.2mm2; 180mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-549
TME Symbol:
NEO-01-549

Specification

Manufacturer
NEO TOOLS
Type of tool
multifunction wire stripper and crimp tool
Wire cross-section
0.8...3.2mm2
Kind of stripping wire
round
Tool length
180mm
Crimp tool application
insulated connectors
Used for wire stripping
  • insulation stripping
  • wire cutting
Gross weight179 g
EAN code5907558421859

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEO TOOLS,
*
01-549
0 in TME stock
Net price for quantities from 1 pcs - 13.29 USDGross price for quantities from 1 pcs - 13.29 USD
Net price for quantities from 3 pcs - 11.92 USDGross price for quantities from 3 pcs - 11.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.