+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-554

Stripping tool; Wire: coaxial; 125mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-554
TME Symbol:
NEO-01-554

Specification

Manufacturer
NEO TOOLS
Type of tool
stripping tool
Kind of stripping wire
coaxial
Tool length
125mm
Gross weight101.6 g
EAN code5906692015030

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEO TOOLS,
*
01-554
6 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 6 pcs - 3.81 USDGross price for quantities from 6 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.