+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-609

Cable tie; natural; 75pcs; -25÷80°C

Manufacturer: NEO TOOLS

Manufacturer part number:
01-609
TME Symbol:
NEO-01-609

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Colour
natural
Quantity in set/package
75pcs.
Operating temperature
-25...80°C
Gross weight135 g
EAN code5907558468090

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
*
01-609
0 in TME stock
Net price for quantities from 1 pcg - 1.98 USDGross price for quantities from 1 pcg - 1.98 USD
Net price for quantities from 4 pcg - 1.78 USDGross price for quantities from 4 pcg - 1.78 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.