+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-620

Cable tie; L: 80mm; W: 2.5mm; polyamide; black; 100pcs; EXTREME


Manufacturer: NEO TOOLS

Manufacturer part number:
01-620
TME Symbol:
NEO-01-620

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
80mm
Tie width
2.5mm
Tie material
polyamide
Colour
black
Quantity in set/package
100pcs.
Manufacturer series
EXTREME
Gross weight21.45 g
EAN code5907558473391

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-620
39 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.37 USDGross price for quantities from 1 pcg - 0.37 USD
Net price for quantities from 4 pcg - 0.33 USDGross price for quantities from 4 pcg - 0.33 USD