+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-641

Cable tie; L: 500mm; W: 7.6mm; polyamide; black; 50pcs; EXTREME


Manufacturer: NEO TOOLS

Manufacturer part number:
01-641
TME Symbol:
NEO-01-641

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
0.5m
Tie width
7.6mm
Tie material
polyamide
Colour
black
Quantity in set/package
50pcs.
Manufacturer series
EXTREME
Gross weight287.3 g
EAN code5907558473605

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-641
21 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.04 USDGross price for quantities from 1 pcg - 4.04 USD
Net price for quantities from 4 pcg - 3.63 USDGross price for quantities from 4 pcg - 3.63 USD