+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01-647

Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 100pcs; EXTREME

Manufacturer: NEO TOOLS

Manufacturer part number:
01-647
TME Symbol:
NEO-01-647

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Manufacturer series
EXTREME
Gross weight28 g
EAN code5907558473667

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-647
0 in TME stock
Net price for quantities from 1 pcg - 0.44 USDGross price for quantities from 1 pcg - 0.44 USD
Net price for quantities from 4 pcg - 0.40 USDGross price for quantities from 4 pcg - 0.40 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.