+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-002

Wrench; for control cabinets


Manufacturer: NEO TOOLS

Manufacturer part number:
02-002
TME Symbol:
NEO-02-002

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
5 mm round, square 6,4 mm, square 8,2 mm, triangle 9,6 mm
Tools application
  • air conditioning systems
  • control cabinets
  • warehouse racks
Gross weight62.49 g
EAN code5907558499780

WATCH VIDEO

See other products in this category: Wrenches - Others NEO TOOLS,
*
02-002
186 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs