+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-060

Wrench: rattle; for heaters,stepped

Manufacturer: NEO TOOLS

Manufacturer part number:
02-060
TME Symbol:
NEO-02-060

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Kind of wrench
for heaters, stepped
Spanner size
  • 9.5mm
  • 12mm
  • 12.7mm
  • 16.8mm
  • 22mm
Spanner size - inch
  • 1/2"
  • 3/8"
  • 7/8"
  • 15/32"
  • 21/32"
Gross weight610 g
EAN code5907558418804

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
02-060
0 in TME stock
Net price for quantities from 1 pcs - 21.74 USDGross price for quantities from 1 pcs - 21.74 USD
Net price for quantities from 4 pcs - 19.50 USDGross price for quantities from 4 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)